| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| BiCMOS | |
| 2 | |
| 40 | |
| 40 | |
| 35 | |
| CMOS|TTL | |
| 4.5 | |
| 15 | |
| 0.6 | |
| 1(Max) | |
| 2(Min) | |
| 4.5 | |
| 2.2|30 | |
| 1140 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Change state in a high power transistor by implementing this UCC37325DG4 power driver by Texas Instruments. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 1140 mW. Its maximum power dissipation is 1140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

