| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck | |
| 1 | |
| 100 | |
| 700 | |
| 100 | |
| 1000(Max) | |
| 20 | |
| 20 | |
| 9.6 to 15 | |
| 9.6 | |
| 15 | |
| 1.5 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Quickly encode pulsating messages with this handy UCC35702D voltage mode PWM controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This voltage mode driver supports boost|buck topology. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 100 %. This device has a maximum of 15 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

