| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | Yes |
| PPAP | Yes |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 5|5.5 |
| Output Current (A) | 0.3 |
| Output Power (W) | 1.5 |
| Minimum Isolation Voltage | 3000Vrms |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 64500(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.5%(Typ) |
| Line Regulation | 4mV/V(Typ) |
| Efficiency (%) | 59(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Output Type | Selectable |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | VSON-FCRLF |
| Pin Count | 12 |