| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Topology | Boost|Buck|Flyback|Forward|SEPIC |
| Maximum Supply Voltage (V) | 28 |
| Minimum Under Voltage Lock Out (V) | 6.1 |
| Typical Under Voltage Lock Out (V) | 6.6 |
| Maximum Under Voltage Lock Out (V) | 7.1 |
| Maximum Supply Current (mA) | 2 |
| Maximum Output Current (mA) | 200 |
| Maximum Switching Frequency (kHz) | 1000 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |