| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge|Half-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 100(Max) | |
| 20 | |
| 20 | |
| -0.3 to 17.3 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| 650 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Your circuit can save energy by using soft switching and this bicmos advanced phase shift resonant s UCC2895QDWRQ1 PWM controller by Texas Instruments. Its output produces a current of 100(Max) mA. This soft switching controller has 4 outputs. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This soft switching controller has an operating temperature range of -40 °C to 125 °C. This soft switching controller's maximum duty cycle is 100 %. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

