| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Flyback|Forward | |
| 2 | |
| 1100 | |
| 77 | |
| 10 | |
| 100000(Max) | |
| 10 | |
| 8 | |
| 14.5 | |
| 6 | |
| 650 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about explosions or smoking components with this UCC28221DG4 current controller from Texas Instruments. Its 2 PWM outputs produce a current of 100000(Max) mA. This current mode controller supports flyback|forward topology. You can operate this at a switching frequency of 1100 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 77 %. This current mode controller has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

