Texas InstrumentsUCC2819DCorrección del factor de potencia

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC Tube

Stop wasting money on energy losses and use the power factor correction preregulator UCC2819D power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10.8 V and a maximum of 17 V. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a start-up supply current of 0.15 mA.

No Stock Available

Quantity Increments of 40 Minimum 320
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.231
    1. 320+$2.231

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.