Texas InstrumentsUCC28083DG4Controladores PWM de modo corriente

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube

With this UCC28083DG4 current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports half-bridge|push-pull topology. Its switching regulator has a frequency of 50 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 15 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.