| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current | |
| 1 | |
| 1000 | |
| 100 | |
| 41 | |
| 1000(Max) | |
| 44 | |
| 12 | |
| 1 | |
| 650 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than the Texas Instruments UCC2803QDRQ1 current controller, perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

