Texas InstrumentsUCC2800DG4Controladores PWM de modo corriente

Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin SOIC Tube

Look no further! The UCC2800DG4 PWM controller from Texas Instruments is the ideal tool for interfacing two different voltage circuits together. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.