| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 1 | |
| Dependent | |
| IGBT|MOSFET|SiCFET | |
| 1 | |
| 15(Typ) | |
| 7(Typ) | |
| 20(Typ) | |
| CMOS|TTL | |
| 10 | |
| 18 | |
| 32 | |
| 1 | |
| 2 | |
| 5(Typ) | |
| 0.65|12 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Efficiency is important when designing any electronic circuit. The UCC27538DBVR power driver from Texas Instruments ensures that proper power management is enforced. Its typical operating supply voltage is 18 V. This device has a maximum propagation delay time of 20(typ) ns. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 18 V. Its minimum operating supply voltage of 10 V, while its maximum is 32 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

