| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 40 | |
| 40 | |
| 150 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 1.35 | |
| 1.2 | |
| 2.2 | |
| 4(Typ) | |
| 2.2|30 | |
| 3000 | |
| -40 | |
| 105 | |
| Enable Control | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this UCC27423DGNR power driver by Texas Instruments. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

