| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 40 | |
| 40 | |
| 35 | |
| CMOS|TTL | |
| 4.5 | |
| 15 | |
| 0.75 | |
| 1.2 | |
| 2.2 | |
| 4 | |
| 2.2|30 | |
| 2120 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this UCC27324DGN power driver manufactured by Texas Instruments. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 2120 mW. Its maximum power dissipation is 2120 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

