| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 7.2(Typ) | |
| 5.5(Typ) | |
| 46 | |
| CMOS | |
| 8 | |
| 12 | |
| 17 | |
| 4.3 | |
| 3.2 | |
| 5 | |
| 4.5(Typ) | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Turn on and off high power transistors by implementing this UCC27210DRMT power driver manufactured by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 46 ns. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

