| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 50 | |
| TTL | |
| 8 | |
| 12 | |
| 17 | |
| 5.5 | |
| 1.6 | |
| 1.7 | |
| 3(Typ) | |
| 2700 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| 7 | |
| 7 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this UCC27201ADDA power driver from Texas Instruments to switch states. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 2700 mW. Its maximum power dissipation is 2700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

