| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 2 | |
| 11.5 to 12.5/9.5 to 12.5 | |
| 65 | |
| 36VDC to 72VDC | |
| 380 | |
| 80 | |
| UCC25230 | |
| 45 | |
| 55.88 | |
| 35.56 |
The UCC25230EVM-754 by Texas Instruments power management development kit makes it easy to control the power in your design. Its output produces a current of 65 mA. This part has 2 outputs. This part is 80 % efficient. This part offers a switching frequency of 380 KHz in order to work properly. This product is 55.88 mm long. This part has a maximum operating temperature of 45 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

