onsemiUC3844BVNGControladores PWM de modo corriente
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 1250 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Protecting your components from voltage spikes is important in any electronics circuit. ON Semiconductor's UC3844BVNG current controller can help you regulate these changes. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
