Más Buscadas
onsemiUC3844BD1GControladores PWM de modo corriente
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 702 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This UC3844BD1G current controller by ON Semiconductor perfect for two part systems which have two separate current needs. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

