| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 1000(Max) | |
| 25 | |
| 25 | |
| -0.1 to 11 | |
| 11 | |
| 11 | |
| 30 | |
| 25 | |
| 1000 | |
| No | |
| No | |
| No | |
| 10 | |
| 16 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Ideal for two part systems with different current needs, this UC3842AN current controller by Texas Instruments will exceed your needs. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

