Texas InstrumentsUC3841NControladores PWM de modo corriente

Current Mode PWM Controller 1A 500kHz 18-Pin PDIP Tube

Efficiently control the voltages across your project by using Texas Instruments' UC3841N current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 95 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.

20 piezas: Se puede enviar en 2 días

    Total$252.80Price for 20

    • (20)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1549+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 20 piezas
      • Price: $12.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.