| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 10 | |
| 10 to 46 | |
| 46 | |
| 15 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
This stepper motor UC3717AQ stepper motor driver, developed by Texas Instruments, can help you increase automation for a wide variety of machines. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 46 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

