| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 1 | |
| 1 | |
| 70 | |
| 80 | |
| 30 | |
| CMOS | |
| 4.7 | |
| 18 | |
| 35 | |
| 4.1 | |
| 4.4 | |
| 6 | |
| 1000 | |
| 0 | |
| 70 | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Efficiency is important when designing any electronic circuit. The UC3710N power driver from Texas Instruments ensures that proper power management is enforced. This device has a maximum propagation delay time of 30 ns and a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.7 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

