| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 2 | |
| MOSFET|IGBT | |
| 2 | |
| 45 | |
| 50 | |
| 25 | |
| TTL|CMOS | |
| 5 | |
| 35 | |
| 26 | |
| 3 | |
| 0 | |
| 70 | |
| Commercial | |
| Undervoltage Lockout|Thermal Shutdown Protection|Enable | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Say goodbye to transistors not being provided proper biasing current by using this UC3708NG4 power driver by Texas Instruments. This device has a maximum propagation delay time of 25 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

