| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 500(Min) | |
| 45(Min) | |
| 200(Max) | |
| 120 | |
| 25 | |
| 60 | |
| 8 to 40 | |
| 8 | |
| 40 | |
| 10 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Does your circuit require a controlled input voltage? Try using Texas Instruments' UC3524ANG4 voltage mode PWM controller today. With an output that has a voltage of 60 V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45(Min) %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

