Texas InstrumentsUC2846DWControladores PWM de modo corriente

Current Mode PWM Controller 500mA 500kHz 16-Pin SOIC Tube

Ideal for two part systems with different current needs, this UC2846DW current controller by Texas Instruments will exceed your needs. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 40 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

160 piezas: Se puede enviar en 2 días

    Total$121.04Price for 40

    • (40)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2311+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 160 piezas
      • Price: $3.026

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.