onsemiUC2845BNGControladores PWM de modo corriente

Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube

The UC2845BNG PWM controller, developed by ON Semiconductor, is perfect for dealing with varying levels of voltage between circuits. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -25 °C to 85 °C. This current mode controller's maximum duty cycle is 48(Typ) %.

Total en Stock: 2,714 piezas

Regional Inventory: 1,450

    Total$44.73Price for 50

    1,450 en existencias: Se puede enviar mañana

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2539+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      República Checa
      • In Stock: 1,450 piezas
      • Price: $0.8946
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2414+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 1,264 piezas
      • Price: $0.4441

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.