| Compliant | |
| EAR99 | |
| Obsolete | |
| UC2842AQD8 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The UC2842AQD8 PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

