| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| DC Motor | |
| PWM | |
| 0.5 | |
| 2.5 | |
| 2.5 to 20 | |
| 20 | |
| -2.5 | |
| 15 | |
| 1000 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the pwm motor UC2637DWG4 stepper motor driver, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 36 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

