| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback|Step Up|Forward | |
| Adjustable | |
| 56 | |
| Yes | |
| 1 | |
| 0 to 60 | |
| 3 | |
| 4.5 | |
| 40 | |
| 3 to 40 | |
| 4.3 | |
| 50mV | |
| 50mV | |
| 80(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 8.93 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up UC2577TDKTTT-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. With a small input voltage of 3 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0 to 60 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.5mV(Typ). This converter is 80(typ) % efficient. It has a switching frequency of 56 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

