| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.41 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Resonant Controller |
| Topology | Full-Bridge |
| Number of PWM Outputs | 4 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 100 |
| Output Current (mA) | 500(Max) |
| Operating Supply Voltage Range (V) | 10.75 to 20 |
| Minimum Operating Supply Voltage (V) | 10.75 |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Supply Current (mA) | 44 |
| Adjustable Output | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 20 |
| Lead Shape | Through Hole |