| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Quad |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Maximum Continuous Forward Current (A) | 1 |
| Maximum Forward Voltage (V) | 1.2 |
| Peak Reverse Current (uA) | 100@40V |
| Maximum Power Dissipation (mW) | 1000@Ta=70C |
| Peak Reverse Recovery Time (ns) | 20(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |