| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 2.45 | |
| 2.5 | |
| 2.55 | |
| 0 to 40 | |
| 4.5 | |
| 40 | |
| 10000 | |
| 1000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
This voltage monitor UC1543J883B voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 40 V. This voltage supervisor IC has an operating temperature range of -55 °C to 125 °C. It has a typical reset threshold voltage of 2.5 V, with a minimum of 2.45 V and a maximum of 2.55 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

