NichiconUBT2A470MPDCapacitor de aluminio

Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 0.63A 3000h 125°C Bulk Automotive AEC-Q200

This electrolytic UBT2A470MPD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. Its capacitance value is 47uF. The UBT2A470MPD aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

191 piezas: Se puede enviar en 4 días

    Total$3.37Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 191 piezas
      • Price: $0.674

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.