NichiconUBT1H102MHDCapacitor de aluminio
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2.43A 10000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.031@20°C@100kHz | |
| 2.43 | |
| 1500@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
The pure aluminum anode on the electrolytic UBT1H102MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UBT1H102MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
