NKK SwitchesUB15SKW035C-CCBotón pulsador
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Red | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4 | |
| 5.08 | |
| Red | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Manually control your circuit components with this UB15SKW035C-CC push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB15SKW035C-CC push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

