Texas InstrumentsUA78M05IDCYG3Linear Regulators

Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this standard UA78M05IDCYG3 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 7 V while not exceeding 25 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 80 Minimum 2160
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4327
    1. 2160+$0.4327
    2. 4000+$0.4283
    3. 6000+$0.4240
    4. 8000+$0.4198
    5. 10000+$0.4156
    6. 12000+$0.4114
    7. 20000+$0.4073
    8. 30000+$0.4033
    9. 50000+$0.3992
    10. 100000+$0.3952

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.