Texas InstrumentsUA78L15ACDLinear Regulators

LDO Regulator Pos 15V 0.1A 8-Pin SOIC Tube

Never worry about components not turning off and on due to lack of voltage with this standard UA78L15ACD linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 17.5 V and 30 V. With a fixed output that has a voltage of 15 V, this is power management at its best. At a load regulation of 150mV and line regulation of 300mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

1,500 piezas: Se puede enviar en 2 días

    Total$827.25Price for 1500

    • (1500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 1,500 piezas
      • Price: $0.5515

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.