| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 9 | |
| 0.1 | |
| 11.5 | |
| 24 | |
| 175mV | |
| 90mV | |
| 54.7°C/W | |
| 88.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Don't let unpredictable voltage levels ruin your circuit! Use this standard UA78L09ACPKG3 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 11.5 V with a maximum of 24 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. At a load regulation of 90mV and line regulation of 175mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

