VishayTZMC9V1-GS18Zener

Diode Zener Single 9.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZMC9V1-GS18 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0290
    1. 10000+$0.0290
    2. 20000+$0.0284
    3. 30000+$0.0283
    4. 40000+$0.0281
    5. 50000+$0.0278
    6. 60000+$0.0272
    7. 100000+$0.0270
    8. 120000+$0.0268
    9. 150000+$0.0265

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.