VishayTZMC6V8-GS08Zener

Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZMC6V8-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 150,003 piezas

Regional Inventory: 3

    Total$0.02Price for 1

    3 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1633+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.0202
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1633+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.0202
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2535+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 150,000 piezas
      • Price: $0.0370

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.