VishayTZMC3V3-GS08Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZMC3V3-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 360,022 piezas

Regional Inventory: 22

    Total$0.07Price for 1

    22 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2210+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: $0.0702
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2210+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 22 piezas
      • Price: $0.0702
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 360,000 piezas
      • Price: $0.0402

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.