VishayTZMB6V2-GS08Zener

Diode Zener Single 6.2V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZMB6V2-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%. It is made in a single configuration.

190,000 piezas: Se puede enviar en 2 días

    Total$88.75Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2504+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 190,000 piezas
      • Price: $0.0355

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.