VishayTZM5257B-GS08Zener
Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.1 | |
| 500 | |
| 3.8 | |
| 0.1 | |
| 58(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.092%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZM5257B-GS08 zener diode from Vishay. Its test current is 3.8 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

