Un 10-25% de rebaja
VishayTZM5249B-GS08Zener
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 19 | |
| 5% | |
| 1.1 | |
| 500 | |
| 6.6 | |
| 0.1 | |
| 23(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.086%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZM5249B-GS08 zener diode from Vishay. Its test current is 6.6 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 19 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

