Un 25-50% de rebaja
VishayTZM5231B-GS18Zener
Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 17(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| ±0.03%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Use a voltage regulator TZM5231B-GS18 zener diode from Vishay that will work for backward currents. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

