Un 10-25% de rebaja
VishayTZM5222B-GS08Zener
Diode Zener Single 2.5V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.5 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 100 | |
| 30(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| -0.085%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5222B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 100 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 2.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

