Murata ManufacturingTZB4Z030AA10R00Capacitor de ajuste
Cap Trimmer Ceramic 1.4/3pF 100V NPO±200 ppm/°C 0% to 50% Top Adj 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.30.00.10 | |
| Automotive | No |
| PPAP | No |
| 1.4/3pF | |
| 0% to 50% | |
| 100VDC | |
| Ceramic | |
| Top Adj | |
| 4 X 4.5 X 3 | |
| 300@1MHz | |
| -25 | |
| 85 | |
| NPO±200 | |
| Tape and Reel | |
| 4.5 | |
| 4 | |
| 3 | |
| Surface Mount |
This TZB4Z030AA10R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4 mm long, 3 mm tall and 4.5 mm deep. This device has a minimum quality factor frequency of 300@1MHz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

