SwitchcraftTY3FConector de audio y video
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 5 | |
| 125VAC | |
| -55 | |
| 85 | |
| 18.79 | |
| 23.69 | |
| 24.38 | |
| Panel Mount | |
| Copper Alloy | |
| Silver | |
| Copper Alloy |
Create a connection with your sound and video using this xlr connector TY3F audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This connector has a single port. It has a female type gender. This device has a maximum current rating of 5 A. TY3F is housed in copper alloy. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 3 terminals use the solder termination method. This product is 18.79 mm long, 24.38 mm tall and 23.69 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

