| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | TXU |
| Logic Function | Voltage Level Translator |
| Translation | CMOS to CMOS |
| Channel Type | Unidirectional |
| Number of Channels | 2 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 60@1.2V |
| Absolute Propagation Delay Time (ns) | 187 |
| Output Type | 3-State|Push-Pull |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 1.08 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.0025 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.4(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | X2SON |
| Pin Count | 8 |