Pulse Electronics CorporationTX1341NLTransformador de telecomunicaciones
Telecom Transformer 1:2 32 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2 | |
| 30 | |
| 0.6 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 32 | |
| -40 | |
| 85 | |
| Tube | |
| 25.4 | |
| 10.8 | |
| 7.49 |
This TX1341NL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 32 terminals. This device comes in tube packaging. This product is 25.4 mm long, 7.49 mm tall and 10.8 mm deep. It has a turn ratio of 1:2. It also has a t1/e1/cept/isdn-pri transformer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

